RN222-4-02-3M3 | |
---|---|
DigiKey Part Number | 817-2209-ND |
Manufacturer | |
Manufacturer Product Number | RN222-4-02-3M3 |
Description | CMC 3.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 46mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 46mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.165" (29.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥22.23900 | ¥222.39 |
25 | ¥20.30760 | ¥507.69 |
50 | ¥17.40700 | ¥870.35 |
100 | ¥15.95590 | ¥1,595.59 |
300 | ¥15.47220 | ¥4,641.66 |
600 | ¥14.98878 | ¥8,993.27 |
1,200 | ¥14.13328 | ¥16,959.94 |