CM3440Z171R-10 | |
---|---|
DigiKey Part Number | 240-2463-2-ND - Tape & Reel (TR) 240-2463-1-ND - Cut Tape (CT) 240-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3440Z171R-10 |
Description | CMC 20A 2LN 170 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 20A DCR 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3440Z171R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.395" W (8.51mm x 10.00mm) | |
Height (Max) | 0.367" (9.32mm) | |
Package / Case | Vertical, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥19.69700 | ¥196.97 |
25 | ¥17.80480 | ¥445.12 |
50 | ¥16.49240 | ¥824.62 |
100 | ¥15.27240 | ¥1,527.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥13.18051 | ¥4,942.69 |
750 | ¥12.19460 | ¥9,145.95 |
1,125 | ¥11.65029 | ¥13,106.58 |
1,875 | ¥11.32466 | ¥21,233.74 |