RUEF500 | |
---|---|
DigiKey Part Number | RUEF500-ND RUEF500HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF500 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.120" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.97600 | ¥29.88 |
10 | ¥5.78800 | ¥57.88 |
50 | ¥4.87000 | ¥243.50 |
100 | ¥4.04330 | ¥404.33 |
250 | ¥3.67568 | ¥918.92 |
500 | ¥3.12432 | ¥1,562.16 |
1,000 | ¥2.75677 | ¥2,756.77 |
5,000 | ¥2.52451 | ¥12,622.55 |