RUEF300 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,221
Unit Price: ¥7.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,036
Unit Price: ¥7.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 493
Unit Price: ¥4.19000
Datasheet

Direct


Bel Fuse Inc.
In Stock: 3,209
Unit Price: ¥3.37000
Datasheet

Similar


Bourns Inc.
In Stock: 12,711
Unit Price: ¥4.19000
Datasheet

RUEF300

DigiKey Part Number
RUEF300HF-ND
Manufacturer
Manufacturer Product Number
RUEF300
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
5¥4.07200¥20.36
10¥3.94100¥39.41
50¥3.31340¥165.67
100¥2.75110¥275.11
250¥2.50136¥625.34
500¥2.12602¥1,063.01
1,000¥1.87594¥1,875.94
5,000¥1.71790¥8,589.50
Manufacturers Standard Package