CPC1117NTR

DigiKey Part Number
5656-CPC1117NTR-ND - Tape & Reel (TR)
5656-CPC1117NTRCT-ND - Cut Tape (CT)
5656-CPC1117NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1117NTR
Description
SSR RELAY SPST-NC 150MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1117NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
150 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.60000¥12.60
10¥11.79900¥117.99
25¥10.48640¥262.16
50¥9.96260¥498.13
100¥9.43800¥943.80
250¥8.38916¥2,097.29
500¥7.86502¥3,932.51
1,000¥7.34061¥7,340.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.34061¥14,681.22
4,000¥7.20953¥28,838.12
6,000¥7.07845¥42,470.70
10,000¥6.97359¥69,735.90
Manufacturers Standard Package