CPC1117N | |
---|---|
DigiKey Part Number | CPC1117N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1117N |
Description | SSR RELAY SPST-NC 150MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1117N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.23000 | ¥13.23 |
10 | ¥12.38900 | ¥123.89 |
25 | ¥11.00840 | ¥275.21 |
50 | ¥10.45960 | ¥522.98 |
100 | ¥9.90900 | ¥990.90 |
300 | ¥8.80813 | ¥2,642.44 |
500 | ¥8.25760 | ¥4,128.80 |
1,000 | ¥7.70717 | ¥7,707.17 |
5,000 | ¥7.43189 | ¥37,159.45 |