DFLS1200Q-7 | |
---|---|
DigiKey Part Number | DFLS1200Q-7DITR-ND - Tape & Reel (TR) DFLS1200Q-7DICT-ND - Cut Tape (CT) DFLS1200Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1200Q-7 |
Description | DIODE SCHOTTKY 200V 1A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 23pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.57300 | ¥45.73 |
100 | ¥3.16820 | ¥316.82 |
500 | ¥2.64700 | ¥1,323.50 |
1,000 | ¥2.25277 | ¥2,252.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00637 | ¥6,019.11 |
6,000 | ¥1.90078 | ¥11,404.68 |
9,000 | ¥1.79589 | ¥16,163.01 |