BAS70-05HE3-TP | |
---|---|
DigiKey Part Number | 353-BAS70-05HE3-TPTR-ND - Tape & Reel (TR) 353-BAS70-05HE3-TPCT-ND - Cut Tape (CT) 353-BAS70-05HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05HE3-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.90800 | ¥90.80 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.59217 | ¥592.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51311 | ¥1,539.33 |
6,000 | ¥0.47595 | ¥2,855.70 |
9,000 | ¥0.39469 | ¥3,552.21 |
30,000 | ¥0.38773 | ¥11,631.90 |
75,000 | ¥0.34826 | ¥26,119.50 |
150,000 | ¥0.30183 | ¥45,274.50 |