FM24CL64B-DG | |
---|---|
DigiKey Part Number | FM24CL64B-DGRA-ND |
Manufacturer | |
Manufacturer Product Number | FM24CL64B-DG |
Description | IC FRAM 64KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL64B-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.68600 | ¥346.86 |
25 | ¥33.93280 | ¥848.32 |
81 | ¥30.26173 | ¥2,451.20 |
324 | ¥30.15102 | ¥9,768.93 |
567 | ¥29.04938 | ¥16,471.00 |
1,053 | ¥27.61707 | ¥29,080.77 |