ACPL-227-50CE | |
---|---|
DigiKey Part Number | 516-ACPL-227-50CETR-ND - Tape & Reel (TR) 516-ACPL-227-50CECT-ND - Cut Tape (CT) 516-ACPL-227-50CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-50CE |
Description | OPTOISOLATOR 3KV 2CH TRANS 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.78400 | ¥67.84 |
100 | ¥5.01910 | ¥501.91 |
500 | ¥4.61226 | ¥2,306.13 |
1,000 | ¥3.79834 | ¥3,798.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60839 | ¥7,216.78 |
6,000 | ¥3.52700 | ¥21,162.00 |
10,000 | ¥3.44561 | ¥34,456.10 |