RS3K | |
---|---|
DigiKey Part Number | 1801-RS3KTR-ND - Tape & Reel (TR) 1801-RS3KCT-ND - Cut Tape (CT) 1801-RS3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3K |
Description | DIODE GEN PURP 800V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.21170 | ¥221.17 |
500 | ¥1.72702 | ¥863.51 |
1,000 | ¥1.40371 | ¥1,403.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06410 | ¥3,192.30 |
6,000 | ¥1.01990 | ¥6,119.40 |
9,000 | ¥0.91791 | ¥8,261.19 |
30,000 | ¥0.90432 | ¥27,129.60 |
75,000 | ¥0.84992 | ¥63,744.00 |