513002B02500G | |
---|---|
DigiKey Part Number | HS403-ND |
Manufacturer | |
Manufacturer Product Number | 513002B02500G |
Description | HEATSINK TO-220 W/PINS 1" TALL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.85600 | ¥571.40 |
50 | ¥21.58680 | ¥1,079.34 |
100 | ¥20.31760 | ¥2,031.76 |
250 | ¥19.04740 | ¥4,761.85 |
750 | ¥18.41251 | ¥13,809.38 |
1,500 | ¥16.50778 | ¥24,761.67 |