HMC253AQS24ETR | |
---|---|
DigiKey Part Number | HMC253AQS24ETR-ND - Tape & Reel (TR) HMC253AQS24ECT-ND - Cut Tape (CT) HMC253AQS24EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC253AQS24ETR |
Description | IC RF SWITCH SP8T 2.5GHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP8T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC253AQS24ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 1dB | |
Test Frequency | 1GHz | |
P1dB | 23dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.91000 | ¥172.91 |
10 | ¥159.65300 | ¥1,596.53 |
25 | ¥146.34680 | ¥3,658.67 |
100 | ¥135.26120 | ¥13,526.12 |
250 | ¥128.60880 | ¥32,152.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥119.73930 | ¥59,869.65 |