SKY13535-11 | |
---|---|
DigiKey Part Number | SKY13535-11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13535-11 |
Description | IC RF SWITCH SP9T/SP12T 28MCM |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, EDGE, GSM, LTE, UMTS SP9T, SP12T 50Ohm 28-MCM (3.6x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
RF Type | CDMA2000, EDGE, GSM, LTE, UMTS | |
Topology | - | |
Circuit | SP9T, SP12T | |
Frequency Range | 700MHz ~ 3GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (3.6x2.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥13.95072 | ¥62,778.24 |