SN74LXC2T45DCUR | |
---|---|
DigiKey Part Number | 296-SN74LXC2T45DCURTR-ND - Tape & Reel (TR) 296-SN74LXC2T45DCURCT-ND - Cut Tape (CT) 296-SN74LXC2T45DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.76830 | ¥476.83 |
250 | ¥4.45692 | ¥1,114.23 |
500 | ¥3.93874 | ¥1,969.37 |
1,000 | ¥3.10946 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90217 | ¥8,706.51 |
6,000 | ¥2.75706 | ¥16,542.36 |
15,000 | ¥2.65341 | ¥39,801.15 |
30,000 | ¥2.57049 | ¥77,114.70 |