254 | |
---|---|
DigiKey Part Number | 36-254-ND |
Manufacturer | |
Manufacturer Product Number | 254 |
Description | BATT CONTACT CLIP 18650 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip 18650 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
25 | ¥4.61400 | ¥115.35 |
100 | ¥4.51540 | ¥451.54 |
250 | ¥4.23428 | ¥1,058.57 |
500 | ¥3.76584 | ¥1,882.92 |
1,000 | ¥2.90775 | ¥2,907.75 |
2,500 | ¥2.65561 | ¥6,639.02 |