B2151IR-20C000133U1930 | |
---|---|
DigiKey Part Number | 3147-B2151IR-20C000133U1930TR-ND - Tape & Reel (TR) 3147-B2151IR-20C000133U1930CT-ND - Cut Tape (CT) 3147-B2151IR-20C000133U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2151IR-20C000133U1930 |
Description | 3.2(L)X2.55 (W)X 1.6 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 65mA 0.5mW/sr @ 20mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95925 | ¥2,877.75 |