MAX2016ETI+ | |
---|---|
DigiKey Part Number | MAX2016ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2016ETI+ |
Description | IC RF DETECT 30KHZ-2.5GHZ 28QFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2016ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 30kHz ~ 2.5GHz | |
RF Type | Cellular, GSM, EDGE, CDMA | |
Input Range | -70dBm ~ 10dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 16 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.88000 | ¥225.88 |
10 | ¥208.31400 | ¥2,083.14 |
60 | ¥198.95117 | ¥11,937.07 |
120 | ¥177.88583 | ¥21,346.30 |
300 | ¥169.69393 | ¥50,908.18 |