HMC646LP2ETR | |
---|---|
DigiKey Part Number | 505-HMC646LP2ETR-ND - Tape & Reel (TR) 505-HMC646LP2ETRCT-ND - Cut Tape (CT) 505-HMC646LP2ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC646LP2ETR |
Description | IC RF SWITCH SPDT 2.1GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, TD-SCDMA SPDT 2.1 GHz 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC646LP2ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, TD-SCDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 2.1GHz | |
Isolation | 32dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 2.025GHz | |
P1dB | - | |
IIP3 | 34dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.55000 | ¥118.55 |
10 | ¥108.98500 | ¥1,089.85 |
25 | ¥104.46480 | ¥2,611.62 |
100 | ¥92.04260 | ¥9,204.26 |
250 | ¥87.52504 | ¥21,881.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥81.87836 | ¥40,939.18 |
1,000 | ¥75.10222 | ¥75,102.22 |