HMC646LP2E | |
---|---|
DigiKey Part Number | 1127-3005-ND |
Manufacturer | |
Manufacturer Product Number | HMC646LP2E |
Description | IC RF SWITCH SPDT 2.1GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, TD-SCDMA SPDT 2.1 GHz 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, TD-SCDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 2.1GHz | |
Isolation | 32dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 2.025GHz | |
P1dB | - | |
IIP3 | 34dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
10 | ¥76.61400 | ¥766.14 |
25 | ¥73.43520 | ¥1,835.88 |
100 | ¥69.88600 | ¥6,988.60 |