ADL5910ACPZN-R7 | |
---|---|
DigiKey Part Number | ADL5910ACPZN-R7TR-ND - Tape & Reel (TR) ADL5910ACPZN-R7CT-ND - Cut Tape (CT) ADL5910ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5910ACPZN-R7 |
Description | IC RF DETECT 0HZ-6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5910ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
RF Type | - | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥46.29440 | ¥1,157.36 |
100 | ¥40.19550 | ¥4,019.55 |
250 | ¥38.38912 | ¥9,597.28 |
500 | ¥35.00172 | ¥17,500.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.48542 | ¥45,728.13 |