ADL5501AKSZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5501AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADL5501AKSZ-R7CT-ND - Cut Tape (CT) 505-ADL5501AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5501AKSZ-R7 |
Description | IC RF DETECT 50MHZ-6GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 50MHz ~ 6GHz -18dBm ~ 6dBm ±1dB 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5501AKSZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
RF Type | General Purpose | |
Input Range | -18dBm ~ 6dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥57.97000 | ¥579.70 |
25 | ¥55.26800 | ¥1,381.70 |
100 | ¥47.99020 | ¥4,799.02 |
250 | ¥45.83312 | ¥11,458.28 |
500 | ¥41.78926 | ¥20,894.63 |
1,000 | ¥36.39702 | ¥36,397.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.04899 | ¥105,146.97 |