MAX1978ETM+T | |
---|---|
DigiKey Part Number | MAX1978ETM+TTR-ND - Tape & Reel (TR) MAX1978ETM+TCT-ND - Cut Tape (CT) MAX1978ETM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1978ETM+T |
Description | IC CNTRLR INT TEMP 48TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Peltier Module, Thermoelectric Cooler PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1978ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Peltier Module, Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.84000 | ¥312.84 |
10 | ¥288.54000 | ¥2,885.40 |
25 | ¥275.56880 | ¥6,889.22 |
100 | ¥246.38990 | ¥24,638.99 |
250 | ¥235.04332 | ¥58,760.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥191.59824 | ¥478,995.60 |