TPS543620RPYR | |
---|---|
DigiKey Part Number | 296-TPS543620RPYRTR-ND - Tape & Reel (TR) 296-TPS543620RPYRCT-ND - Cut Tape (CT) 296-TPS543620RPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543620RPYR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543620RPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.81100 | ¥208.11 |
25 | ¥19.67520 | ¥491.88 |
100 | ¥17.05170 | ¥1,705.17 |
250 | ¥16.17712 | ¥4,044.28 |
500 | ¥14.51582 | ¥7,257.91 |
1,000 | ¥12.24226 | ¥12,242.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.01185 | ¥33,035.55 |
6,000 | ¥10.60399 | ¥63,623.94 |