TPSM63610RDFR | |
---|---|
DigiKey Part Number | 296-TPSM63610RDFRTR-ND - Tape & Reel (TR) 296-TPSM63610RDFRCT-ND - Cut Tape (CT) 296-TPSM63610RDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63610RDFR |
Description | HIGH-DENSITY, 36-V INPUT, 1-V TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 8A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63610RDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 22-B3QFN (6.5x7.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.62000 | ¥130.62 |
10 | ¥120.02700 | ¥1,200.27 |
25 | ¥115.04880 | ¥2,876.22 |
100 | ¥101.36810 | ¥10,136.81 |
250 | ¥96.39328 | ¥24,098.32 |
500 | ¥90.17452 | ¥45,087.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥82.71173 | ¥82,711.73 |