PE42582A-X | |
---|---|
DigiKey Part Number | 1046-PE42582A-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42582A-X |
Description | SP8T, ABSORPTIVE, 50 INSTRUMENTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 9kHz ~ 8GHz | |
Isolation | 30dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 8GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥75.94510 | ¥37,972.55 |
1,000 | ¥69.66007 | ¥69,660.07 |