L01-6364 | |
---|---|
DigiKey Part Number | TE2260-ND |
Manufacturer | |
Manufacturer Product Number | L01-6364 |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.388A, Series 694mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.959 lb (435 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.72000 | ¥218.72 |
12 | ¥193.02333 | ¥2,316.28 |
36 | ¥186.59306 | ¥6,717.35 |
48 | ¥167.29083 | ¥8,029.96 |
84 | ¥160.85571 | ¥13,511.88 |