Power Transformers

Results: 54
Voltage - Secondary (Full Load)
Parallel 12V, Series 24VParallel 15V, Series 30VParallel 18V, Series 36VParallel 22V, Series 44VParallel 7V, Series 14VParallel 9V, Series 18V
Current - Output (Max)
Parallel 1.112A, Series 556mAParallel 1.136A, Series 568mAParallel 1.25A, Series 625mAParallel 1.388A, Series 694mAParallel 1.428A, Series 714mAParallel 1.59A, Series 795mAParallel 1.664A, Series 832mAParallel 1.666A, Series 833mAParallel 1.944A, Series 972mAParallel 106mA, Series 53mAParallel 134mA, Series 67mAParallel 146mA, Series 73mA
Power - Max
1.6VA3.2VA5VA7VA10VA15VA25VA35VA50VA
Size / Dimension
39.60mm L x 39.60mm W44.70mm L x 44.70mm W49.70mm L x 49.70mm W55.00mm L x 55.00mm W60.00mm L x 60.00mm W72.00mm L x 72.00mm W82.40mm L x 82.40mm W
Height - Seated (Max)
18.50mm19.50mm23.10mm26.00mm26.30mm37.50mm
Voltage - Isolation
4000Vrms-
Weight
0.177 lb (80.29 g)0.243 lb (110.22 g)0.319 lb (144.7 g)0.384 lb (174.18 g)0.556 lb (252.2 g)0.671 lb (304.36 g)0.959 lb (435 g)1.3 lbs (589.7 g)1.8 lbs (816.5 g)
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
L01-63xx
L01-6352
PWR XFMR TOROIDAL 15VA TH
Amgis, LLC
225
In Stock
1 : ¥189.57000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 1.25A, Series 625mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.671 lb (304.36 g)
L01-63xx
L01-6345
PWR XFMR TOROIDAL 10VA TH
Amgis, LLC
232
In Stock
1 : ¥182.71000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 22V, Series 44V
Parallel 454mA, Series 227mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.556 lb (252.2 g)
L01-63xx
L01-6362
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
433
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 2.082A, Series 1.041A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6301
PWR XFMR TOROIDAL 1.6VA TH
Amgis, LLC
190
In Stock
1 : ¥111.21000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 178mA, Series 89mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.177 lb (80.29 g)
L01-63xx
L01-6354
PWR XFMR TOROIDAL 15VA TH
Amgis, LLC
107
In Stock
1 : ¥189.57000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 834mA, Series 417mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.671 lb (304.36 g)
L01-63xx
L01-6365
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
71
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 22V, Series 44V
Parallel 1.136A, Series 568mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6364
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
60
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 1.388A, Series 694mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6361
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
23
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 2.754A, Series 1.377A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6360
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
21
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 3.57A, Series 1.785A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6363
PWR XFMR TOROIDAL 25VA TH
Amgis, LLC
6
In Stock
1 : ¥218.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 1.664A, Series 832mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.959 lb (435 g)
L01-63xx
L01-6330
PWR XFMR TOROIDAL 7VA TH
Amgis, LLC
85
In Stock
1 : ¥114.81000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 1A, Series 500mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.384 lb (174.18 g)
L01-63xx
L01-6311
PWR XFMR TOROIDAL 3.2VA TH
Amgis, LLC
37
In Stock
1 : ¥119.78000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 356mA, Series 178mA
Dual
Dual
No
3.2VA
Through Hole
PC Pin
44.70mm L x 44.70mm W
19.50mm
4000Vrms
0.243 lb (110.22 g)
L01-63xx
L01-6332
PWR XFMR TOROIDAL 7VA TH
Amgis, LLC
6
In Stock
1 : ¥157.68000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 584mA, Series 292mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.384 lb (174.18 g)
L01-63xx
L01-6304
PWR XFMR TOROIDAL 1.6VA TH
Amgis, LLC
31
In Stock
1 : ¥158.19000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 88mA, Series 44mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.177 lb (80.29 g)
L01-63xx
L01-6300
PWR XFMR TOROIDAL 1.6VA TH
Amgis, LLC
22
In Stock
1 : ¥158.19000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 228mA, Series 114mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.177 lb (80.29 g)
L01-63xx
L01-6340
PWR XFMR TOROIDAL 10VA TH
Amgis, LLC
20
In Stock
1 : ¥182.71000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 1.428A, Series 714mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.556 lb (252.2 g)
L01-63xx
L01-6344
PWR XFMR TOROIDAL 10VA TH
Amgis, LLC
17
In Stock
1 : ¥182.71000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 556mA, Series 278mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.556 lb (252.2 g)
L01-63xx
L01-6355
PWR XFMR TOROIDAL 15VA TH
Amgis, LLC
37
In Stock
1 : ¥189.57000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 22V, Series 44V
Parallel 682mA, Series 341mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.671 lb (304.36 g)
L01-63xx
L01-6351
PWR XFMR TOROIDAL 15VA TH
Amgis, LLC
26
In Stock
1 : ¥189.57000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 1.666A, Series 833mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.671 lb (304.36 g)
L01-63xx
L01-6370
PWR XFMR TOROIDAL 35VA TH
Amgis, LLC
20
In Stock
1 : ¥270.85000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 5A, Series 2.5A
Dual
Dual
No
35VA
Through Hole
PC Pin
72.00mm L x 72.00mm W
37.50mm
4000Vrms
1.3 lbs (589.7 g)
L01-63xx
L01-6371
PWR XFMR TOROIDAL 35VA TH
Amgis, LLC
11
In Stock
1 : ¥270.85000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 3.888A, Series 1.944A
Dual
Dual
No
35VA
Through Hole
PC Pin
72.00mm L x 72.00mm W
37.50mm
4000Vrms
1.3 lbs (589.7 g)
L01-63xx
L01-6342
PWR XFMR TOROIDAL 10VA TH
Amgis, LLC
18
In Stock
1 : ¥132.98000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 834mA, Series 417mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.556 lb (252.2 g)
L01-63xx
L01-6320
PWR XFMR TOROIDAL 5VA TH
Amgis, LLC
7
In Stock
1 : ¥180.91000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 714mA, Series 357mA
Dual
Dual
No
5VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
19.50mm
4000Vrms
0.319 lb (144.7 g)
L01-63xx
L01-6384
PWR XFMR TOROIDAL 50VA TH
Amgis, LLC
6
In Stock
1 : ¥297.35000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 2.778A, Series 1.389A
Dual
Dual
No
50VA
Through Hole
PC Pin
82.40mm L x 82.40mm W
37.50mm
4000Vrms
1.8 lbs (816.5 g)
L01-63xx
L01-6334
PWR XFMR TOROIDAL 7VA TH
Amgis, LLC
23
In Stock
1 : ¥157.68000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 388mA, Series 194mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.384 lb (174.18 g)
Showing
of 54

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.