L01-6300 | |
---|---|
DigiKey Part Number | TE2223-ND |
Manufacturer | |
Manufacturer Product Number | L01-6300 |
Description | PWR XFMR TOROIDAL 1.6VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 228mA, Series 114mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.60mm L x 39.60mm W | |
Height - Seated (Max) | 18.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.177 lb (80.29 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.19000 | ¥158.19 |
10 | ¥120.54300 | ¥1,205.43 |
35 | ¥111.12743 | ¥3,889.46 |
70 | ¥107.35957 | ¥7,515.17 |
105 | ¥105.47657 | ¥11,075.04 |
245 | ¥101.70947 | ¥24,918.82 |
455 | ¥97.94244 | ¥44,563.81 |