L01-6342 | |
---|---|
DigiKey Part Number | TE2246-ND |
Manufacturer | |
Manufacturer Product Number | L01-6342 |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6342 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 834mA, Series 417mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.556 lb (252.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.98000 | ¥132.98 |