L01-6371 | |
---|---|
DigiKey Part Number | TE2263-ND |
Manufacturer | |
Manufacturer Product Number | L01-6371 |
Description | PWR XFMR TOROIDAL 35VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 3.888A, Series 1.944A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.00mm L x 72.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.85000 | ¥270.85 |
12 | ¥239.00917 | ¥2,868.11 |
36 | ¥231.04250 | ¥8,317.53 |
48 | ¥207.14229 | ¥9,942.83 |
84 | ¥199.17560 | ¥16,730.75 |