657-15ABPE | |
---|---|
DigiKey Part Number | 345-1220-ND |
Manufacturer | |
Manufacturer Product Number | 657-15ABPE |
Description | HEATSINK TO-220 W/PINS BLK 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 38°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 38°C | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥14.11440 | ¥352.86 |
50 | ¥13.73180 | ¥686.59 |
100 | ¥12.96820 | ¥1,296.82 |
400 | ¥12.20573 | ¥4,882.29 |
800 | ¥11.44283 | ¥9,154.26 |
1,200 | ¥10.68000 | ¥12,816.00 |
5,200 | ¥10.29854 | ¥53,552.41 |