513201B02500G

DigiKey Part Number
HS347-ND
Manufacturer
Manufacturer Product Number
513201B02500G
Description
HEATSINK TO-218/TO-247 W/PINS 2"
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum 2.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 400 LFM
Thermal Resistance @ Natural
8.30°C/W
Material
Material Finish
Black Anodized
Base Product Number