CL-60 | |
---|---|
DigiKey Part Number | KC006L-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-60 |
Description | ICL 10 OHM 25% 5A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 5 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 5 A | |
R @ Current | 180 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
5 | ¥13.87400 | ¥69.37 |
10 | ¥13.18500 | ¥131.85 |
50 | ¥10.64160 | ¥532.08 |
100 | ¥9.02260 | ¥902.26 |
250 | ¥8.79104 | ¥2,197.76 |
500 | ¥7.40294 | ¥3,701.47 |
1,000 | ¥6.59321 | ¥6,593.21 |
5,000 | ¥5.78350 | ¥28,917.50 |