CL-70 | |
---|---|
DigiKey Part Number | KC007L-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-70 |
Description | ICL 16 OHM 25% 4A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±25% 4 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4 A | |
R @ Current | 270 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
5 | ¥12.79000 | ¥63.95 |
10 | ¥11.97000 | ¥119.70 |
50 | ¥9.90600 | ¥495.30 |
100 | ¥8.25500 | ¥825.50 |
250 | ¥8.04824 | ¥2,012.06 |
500 | ¥6.81020 | ¥3,405.10 |
1,000 | ¥5.98470 | ¥5,984.70 |
5,000 | ¥5.36558 | ¥26,827.90 |