CL-70A | |
---|---|
DigiKey Part Number | 235-1700-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-70A |
Description | ICL 16 OHM 25% 4A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±25% 4 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4 A | |
R @ Current | 270 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.78300 | ¥127.83 |
100 | ¥8.74340 | ¥874.34 |
1,000 | ¥6.38944 | ¥6,389.44 |
5,000 | ¥5.60480 | ¥28,024.00 |