Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥82.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 82mOhm @ 20A, 10V | 5V @ 4mA | 81 nC @ 10 V | ±30V | 3410 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
225 In Stock | 1 : ¥130.70000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 6.5mA | 158 nC @ 10 V | ±30V | 5940 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
10,178 In Stock | 1 : ¥174.87000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
422 In Stock | 1 : ¥185.54000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
3,550 In Stock 3,200 Factory | 1 : ¥38.83000 Cut Tape (CT) 800 : ¥23.42165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 740µA | 61 nC @ 10 V | ±30V | 2480 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,404 In Stock 15,000 Factory | 1 : ¥45.56000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 57 nC @ 10 V | ±30V | 2310 pF @ 400 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
1,491 In Stock | 1 : ¥50.00000 Cut Tape (CT) 800 : ¥31.51251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 70mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
760 In Stock | 1 : ¥50.90000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 67mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
779 In Stock | 1 : ¥60.92000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,086 In Stock | 1 : ¥101.06000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 4.5V @ 6.5mA | 136 nC @ 10 V | ±30V | 4740 pF @ 400 V | - | 417W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
268 In Stock 1,800 Factory | 1 : ¥171.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 25mOhm @ 37.5A, 10V | 4.5V @ 3mA | 236 nC @ 10 V | ±30V | 7330 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
1,845 In Stock | 1 : ¥18.96000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tj) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 290µA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,891 In Stock 2,500 Factory | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.79832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 360mOhm @ 5A, 10V | 4V @ 700µA | 17.5 nC @ 10 V | ±30V | 916 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,983 In Stock | 1 : ¥19.70000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 360mOhm @ 6.5A, 10V | 3.8V @ 300µA | 25.3 nC @ 10 V | ±20V | 1143 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,420 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.68278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 260mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
640 In Stock | 1 : ¥23.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tj) | 10V | 360mOhm @ 5A, 10V | 4.5V @ 200µA | 18 nC @ 10 V | ±30V | 730 pF @ 400 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,531 In Stock | 1 : ¥26.44000 Cut Tape (CT) 800 : ¥15.93903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 260mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
627 In Stock | 1 : ¥31.44000 Cut Tape (CT) 800 : ¥18.97850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1605 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥32.43000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 61 nC @ 10 V | ±30V | 2480 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
750 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 2.4mA | 46 nC @ 10 V | ±30V | 1940 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
648 In Stock 1,600 Factory | 1 : ¥39.49000 Cut Tape (CT) 800 : ¥23.82495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 590µA | 46 nC @ 10 V | ±30V | 1940 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
563 In Stock | 1 : ¥39.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 2.4mA | 44 nC @ 10 V | ±30V | 1790 pF @ 400 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
355 In Stock 450 Factory | 1 : ¥44.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 72mOhm @ 22A, 10V | 4.5V @ 1mA | 82 nC @ 10 V | ±30V | 3300 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
965 In Stock 60,000 Factory | 1 : ¥48.93000 Cut Tape (CT) 3,000 : ¥23.81694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 590µA | 49 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-PQFN (8x8) | 4-PowerTSFN | |||
525 In Stock 2,400 Factory | 1 : ¥50.33000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 95mOhm @ 18A, 10V | 5V @ 860µA | 66 nC @ 10 V | ±30V | 2930 pF @ 400 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |