FCP067N65S3 | |
---|---|
DigiKey Part Number | FCP067N65S3-ND |
Manufacturer | |
Manufacturer Product Number | FCP067N65S3 |
Description | MOSFET N-CH 650V 44A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 312W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | FCP067N65S3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3090 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
50 | ¥40.61720 | ¥2,030.86 |
100 | ¥36.34150 | ¥3,634.15 |
500 | ¥32.06602 | ¥16,033.01 |
1,000 | ¥28.85943 | ¥28,859.43 |
2,000 | ¥27.04236 | ¥54,084.72 |