IKW15N120BH6XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW15N120BH6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW15N120BH6XKSA1 |
Description | IGBT 1200 V 15A TO247-3-46 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 200 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IKW15N120BH6XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 200 W | |
Switching Energy | 700µJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 92 nC | |
Td (on/off) @ 25°C | 18ns/240ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 340 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥20.90767 | ¥627.23 |
90 | ¥17.92111 | ¥1,612.90 |
300 | ¥16.92533 | ¥5,077.60 |
750 | ¥15.92976 | ¥11,947.32 |
1,500 | ¥13.63983 | ¥20,459.74 |
3,000 | ¥12.84336 | ¥38,530.08 |