IKW15N120H3FKSA1 | |
---|---|
DigiKey Part Number | IKW15N120H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW15N120H3FKSA1 |
Description | IGBT TRENCH FS 1200V 30A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 217 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 15A | |
Power - Max | 217 W | |
Switching Energy | 1.55mJ | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | 21ns/260ns | |
Test Condition | 600V, 15A, 35Ohm, 15V | |
Reverse Recovery Time (trr) | 260 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
30 | ¥35.57567 | ¥1,067.27 |
120 | ¥30.49258 | ¥3,659.11 |
510 | ¥27.10459 | ¥13,823.34 |
1,020 | ¥23.20831 | ¥23,672.48 |
2,010 | ¥21.85307 | ¥43,924.67 |