IKY40N120CS6XKSA1 | |
---|---|
DigiKey Part Number | IKY40N120CS6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY40N120CS6XKSA1 |
Description | IGBT TRENCH FS 1200V 80A TO247-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 500 W Through Hole PG-TO247-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKY40N120CS6XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 40A | |
Power - Max | 500 W | |
Switching Energy | 1.45mJ (on), 1.55mJ (off) | |
Input Type | Standard | |
Gate Charge | 285 nC | |
Td (on/off) @ 25°C | 27ns/315ns | |
Test Condition | 600V, 40A, 9Ohm, 15V | |
Reverse Recovery Time (trr) | 255 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
30 | ¥46.98200 | ¥1,409.46 |
120 | ¥42.03625 | ¥5,044.35 |
510 | ¥37.09092 | ¥18,916.37 |
1,020 | ¥33.38187 | ¥34,049.51 |
2,010 | ¥31.28001 | ¥62,872.82 |