6ED2230S12TXUMA1 | |
---|---|
DigiKey Part Number | 448-6ED2230S12TXUMA1TR-ND - Tape & Reel (TR) 448-6ED2230S12TXUMA1CT-ND - Cut Tape (CT) 448-6ED2230S12TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6ED2230S12TXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting PG-DSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | 6ED2230S12TXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.3V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 24 Leads | |
Supplier Device Package | PG-DSO-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.60000 | ¥93.60 |
10 | ¥65.45900 | ¥654.59 |
25 | ¥58.19920 | ¥1,454.98 |
100 | ¥50.08490 | ¥5,008.49 |
250 | ¥46.15448 | ¥11,538.62 |
500 | ¥43.76086 | ¥21,880.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.20649 | ¥45,206.49 |