FP10R12W1T4B11BOMA1 | |
---|---|
DigiKey Part Number | FP10R12W1T4B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T4B11BOMA1 |
Description | IGBT MOD 1200V 20A 105W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 20 A 105 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 20 A | |
Power - Max | 105 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 10A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 600 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.27000 | ¥342.27 |
24 | ¥304.98042 | ¥7,319.53 |
48 | ¥286.81646 | ¥13,767.19 |
96 | ¥267.69604 | ¥25,698.82 |
240 | ¥258.13508 | ¥61,952.42 |