6EDL7141XUMA1 | |
---|---|
DigiKey Part Number | 448-6EDL7141XUMA1TR-ND - Tape & Reel (TR) 448-6EDL7141XUMA1CT-ND - Cut Tape (CT) 448-6EDL7141XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL7141XUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 48VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VQFN-48-78 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL7141XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-78 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.08800 | ¥470.88 |
25 | ¥44.51240 | ¥1,112.81 |
100 | ¥38.57770 | ¥3,857.77 |
250 | ¥36.59944 | ¥9,149.86 |
500 | ¥32.84070 | ¥16,420.35 |
1,000 | ¥27.69696 | ¥27,696.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.48456 | ¥61,211.40 |