ADUM230E0BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM230E0BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM230E0BRWZ |
Description | DGTL ISO 5000VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM230E0BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21700 | ¥282.17 |
47 | ¥26.67830 | ¥1,253.88 |
141 | ¥23.12199 | ¥3,260.20 |
282 | ¥21.93621 | ¥6,186.01 |
517 | ¥19.68337 | ¥10,176.30 |
1,034 | ¥16.60040 | ¥17,164.81 |
2,538 | ¥15.77036 | ¥40,025.17 |
5,029 | ¥15.17749 | ¥76,327.60 |