Qorvo Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,052 In Stock | 1 : ¥43.18000 Cut Tape (CT) 800 : ¥31.91561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 650 V | 25A (Tc) | - | - | - | - | ±25V | - | - | - | - | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
896 In Stock | 1 : ¥51.64000 Cut Tape (CT) 800 : ¥24.11630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 22.5 nC @ 15 V | ±25V | 739 pF @ 800 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
535 In Stock | 1 : ¥55.91000 Tube | - | Tube | Active | N-Channel | - | 650 V | 31A (Tc) | 12V | 111mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4,189 In Stock | 1 : ¥60.75000 Cut Tape (CT) 800 : ¥31.60775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 23.1 nC @ 15 V | ±25V | 734 pF @ 1200 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
13,787 In Stock | 1 : ¥65.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 28A (Tc) | - | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,954 In Stock | 1 : ¥72.66000 Cut Tape (CT) 800 : ¥37.76510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 27A (Tc) | - | 105mOhm @ 20A, 12V | 6V @ 10mA | 23 nC @ 12 V | ±25V | 760 pF @ 100 V | - | 136.4W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
574 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
2,538 In Stock | 1 : ¥104.02000 Tube | - | Tube | Active | N-Channel | - | 650 V | 54A (Tc) | 12V | 52mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
9,529 In Stock | 1 : ¥105.99000 Tube | - | Tube | Active | N-Channel | - | 650 V | 54A (Tc) | 12V | 52mOhm @ 40A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
635 In Stock | 1 : ¥114.53000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 34.5A (Tc) | 12V | 90mOhm @ 20A, 12V | 6V @ 10mA | 46 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
17,614 In Stock | 1 : ¥115.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 33A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,140 In Stock | 1 : ¥115.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 33A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
902 In Stock | 1 : ¥115.92000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 66A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 306W (Tc) | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
692 In Stock | 1 : ¥119.21000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 66A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
5,756 In Stock | 1 : ¥142.52000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,085 In Stock | 1 : ¥146.30000 Cut Tape (CT) 800 : ¥86.20295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 72A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,924 In Stock | 1 : ¥148.35000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4,390 In Stock | 1 : ¥150.24000 Cut Tape (CT) 800 : ¥88.56326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 650 V | 65A (Tc) | 12V | 35mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,955 In Stock | 1 : ¥150.24000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,228 In Stock | 1 : ¥169.78000 Cut Tape (CT) 2,000 : ¥83.22690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 53A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
2,733 In Stock | 1 : ¥170.03000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,666 In Stock | 1 : ¥202.29000 Cut Tape (CT) 800 : ¥129.71491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 47A (Tc) | 12V | 45mOhm @ 35A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,494 In Stock | 1 : ¥231.11000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 65A (Tc) | 12V | 45mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,487 In Stock | 1 : ¥255.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 53A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,028 In Stock | 1 : ¥313.70000 Cut Tape (CT) 800 : ¥201.14021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |