UJ4SC075018B7S | |
---|---|
DigiKey Part Number | 2312-UJ4SC075018B7STR-ND - Tape & Reel (TR) 2312-UJ4SC075018B7SCT-ND - Cut Tape (CT) 2312-UJ4SC075018B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4SC075018B7S |
Description | 750V/18MOHM, N-OFF SIC STACK CAS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 72A (Tc) 259W (Tc) Surface Mount D2PAK-7 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 50A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1414 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 259W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.30000 | ¥146.30 |
10 | ¥128.85300 | ¥1,288.53 |
100 | ¥111.44320 | ¥11,144.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥100.99538 | ¥80,796.30 |