NCP785AH150T1G | |
---|---|
DigiKey Part Number | NCP785AH150T1GOSTR-ND - Tape & Reel (TR) NCP785AH150T1GOSCT-ND - Cut Tape (CT) NCP785AH150T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP785AH150T1G |
Description | IC REG LINEAR 15V 10MA SOT89-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP785AH150T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.08000 | ¥177.00 |
100 | ¥5.43740 | ¥543.74 |
250 | ¥4.80504 | ¥1,201.26 |
500 | ¥4.55218 | ¥2,276.09 |
1,000 | ¥3.54064 | ¥3,540.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.36362 | ¥8,409.05 |
5,000 | ¥3.23716 | ¥16,185.80 |
12,500 | ¥3.13600 | ¥39,200.00 |
25,000 | ¥3.12999 | ¥78,249.75 |