NCP785AH120GEVB | |
---|---|
DigiKey Part Number | NCP785AH120GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP785AH120GEVB |
Description | EVAL BOARD NCP785AH120G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP785A 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 12V | |
Current - Output | 10mA | |
Voltage - Input | 85 ~ 235 VAC | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP785A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.11000 | ¥513.11 |