NCP785AH50T1G | |
---|---|
DigiKey Part Number | NCP785AH50T1GOSTR-ND - Tape & Reel (TR) NCP785AH50T1GOSCT-ND - Cut Tape (CT) NCP785AH50T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP785AH50T1G |
Description | IC REG LINEAR 5V 10MA SOT89-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP785AH50T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.86900 | ¥9,672.50 |
5,000 | ¥3.72353 | ¥18,617.65 |
12,500 | ¥3.60718 | ¥45,089.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥7.86480 | ¥196.62 |
100 | ¥6.04000 | ¥604.00 |
250 | ¥5.33768 | ¥1,334.42 |
500 | ¥5.05674 | ¥2,528.37 |
1,000 | ¥3.93299 | ¥3,932.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.57800 | ¥85.78 |
25 | ¥8.14400 | ¥203.60 |
100 | ¥6.25430 | ¥625.43 |
250 | ¥5.52716 | ¥1,381.79 |
500 | ¥5.23624 | ¥2,618.12 |
1,000 | ¥4.07259 | ¥4,072.59 |